
3-position, 1-row modular connector with straight orientation and a 1.5mm pitch. Features crimp termination for wire gauges 24-30AWG, a 2A current rating, and a 100V voltage rating. This non-gender specific, free-hanging plug has a beige housing, a locking mechanism, and operates within a -25°C to 85°C temperature range. It is UL94 V-0 flammability rated, RoHS compliant, and Reach SVHC compliant.
Molex 502578-0300 technical specifications.
| Color | Beige |
| Contact Type | Non-Gender Specific |
| Current Rating | 2A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Length | 8.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502578 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 502578-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
