
Four-contact male power connector featuring a straight, free-hanging cable mount orientation. This crimp termination plug offers a 1.5mm pitch and a 100V voltage rating with a 2A current rating. Designed for wire gauges from 24AWG to 30AWG, it operates within a temperature range of -25°C to 85°C. The beige housing is RoHS compliant and measures 10.3mm in length, 6.1mm in width, and 8.6mm in depth.
Molex 502578-0400 technical specifications.
| Package/Case | SIL |
| Color | Beige |
| Contact Gender | Male |
| Contact Type | Non-Gender Specific |
| Current Rating | 2A |
| Depth | 8.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502578 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Width | 6.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 502578-0400 to view detailed technical specifications.
No datasheet is available for this part.
