Molex 502578-0500 technical specifications.
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 5 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 502578 |
| Insulator Color | BEIGE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Molex 502578-0500 to view detailed technical specifications.
No datasheet is available for this part.