
6-position, 1-row, straight male plug housing with a 1.5mm pitch. Features a 2A current rating and 100V voltage rating, designed for crimp termination of wire gauges from 24AWG to 30AWG. This beige, free-hanging connector operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Molex 502578-0600 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Type | Non-Gendered |
| Current Rating | 2A |
| Depth | 8.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Length | 13.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502578 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 502578-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
