
2-position, 1-row wire-to-board receptacle with a 1.5mm pitch. Features a vertical, surface-mount orientation and a solder termination. Contact gender is female, with a center strip contact made from copper alloy and tin, plated with tin for mating. Rated for 2A current and 100V voltage, with a maximum operating temperature of 105°C. Insulation is beige resin, with a UL94 V-0 flammability rating.
Molex 502584-0270 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Beige |
| Insulation Material | Resin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502584 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502584-0270 to view detailed technical specifications.
No datasheet is available for this part.
