
8-position, 1-row wire-to-board receptacle with a 1.5mm pitch. Features a vertical, surface-mount orientation and a secure click-mate connection. Constructed with copper alloy contacts plated in tin, offering a 2A current rating and 100V voltage rating. The beige resin housing is UL94 V-0 flammability rated, operating between -40°C and 105°C. Packaged in tape and reel for automated assembly.
Molex 502584-0870 technical specifications.
| Package/Case | SIL |
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Resin |
| Length | 16.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502584 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502584-0870 to view detailed technical specifications.
No datasheet is available for this part.
