
6-circuit female header receptacle for board-to-board applications. Features surface mount termination and a straight mounting style. Operates within a temperature range of -25°C to 85°C, with a rated current of 2A and a dielectric withstanding voltage of 500VAC. Insulator color is beige, with a UL 94V-0 flammability rating. Designed for commercial reliability with one connector and a single PCB row.
Molex 5025840660 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BEIGE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5025840660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.