
Right-angle surface mount receptacle with 2 circuits and 1 row, featuring a 1.5mm pitch. This female connector utilizes a center strip contact made from copper alloy with tin plating, offering a 2A current rating and 100V voltage rating. Constructed with beige resin insulation and housing, it operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards.
Molex 5025850270 technical specifications.
| Package/Case | SIL |
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Resin |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502585 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5025850270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.