
Wire-to-board connector featuring a 7-position, 1.5mm pitch design. This right-angle, surface-mount component utilizes female center strip contacts made from copper alloy with tin plating for reliable connections. Rated for 2A current and 100V, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. The beige resin housing ensures durability, and it is supplied in tape and reel packaging.
Molex 5025850770 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Resin |
| Length | 14.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Yes |
| Series | CLIK-Mate™ 502585 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5025850770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.