Molex 5025850771 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Length | 14.8mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5025850771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.