
Right-angle FPC connector with 27 positions and 0.3mm pitch. Features dual contact location with gold-plated copper alloy contacts, rated for 50V and 200mA. Nylon, glass, and polyamide actuator with a white housing and black actuator. Surface mount termination, UL94 V-0 flammability, and operating temperature range of -40°C to 85°C.
Molex 502598-2791 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Dual |
| Contact Material | Copper Alloy, Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 10.12mm |
| Mating Cycles | 10 |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502598-2791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.