45-position, right-angle FPC connector with a 0.30mm pitch. Features dual contact location with gold-plated bronze/copper alloy contacts. Rated for 50V AC/DC and 200mA, with a 50V voltage rating. Constructed with a natural housing and black nylon, glass, polyamide actuator. Surface mount termination with a solder connection, operating temperature range of -40°C to 85°C. UL94 V-0 flammability rating.
Molex 502598-4591 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Dual |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 9.6mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BackFlip, Easy-On 502598 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502598-4591 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.