Molex 5025981793 technical specifications.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 17 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5025981793 to view detailed technical specifications.
No datasheet is available for this part.