23-position, single-row FPC connector with a 0.3mm pitch, designed for right-angle surface-mount assembly. Features bronze contacts with gold plating for reliable conductivity. Operates within a temperature range of -40°C to 85°C and supports a maximum AC voltage rating of 50V. Housing is white, and the component is supplied in tape and reel packaging. Compliant with ELV and Reach SVHC standards, and classified as low halogen.
Molex 5025982393 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.8mm |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Reach SVHC Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5025982393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
