
25-position, single-row FPC connector with a 0.3mm pitch. Features gold-plated bronze contacts and a right-angle surface-mount termination. Operates within a temperature range of -40°C to 85°C with a maximum voltage rating of 50V AC/DC. Natural colored housing, supplied on tape and reel.
Molex 5025982593 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.8mm |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Number of Circuits | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Reach SVHC Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5025982593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.