Right-angle, surface-mount FPC connector featuring 27 contacts and a 0.30mm pitch. Constructed with a glass-filled liquid crystal polymer insulator in a natural color, it operates reliably between -40°C and 105°C. The connector boasts a 0.2A rated current for signal applications and a 3.93µm plating thickness with tin termination. Designed for commercial reliability, it offers two PCB rows.
Molex 5025982793 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 27 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.2 |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 2 |
| Plating Thickness | 3.93u |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5025982793 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.