Right-angle, surface-mount flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 45 positions and a 0.3mm pitch. Features a ZIF (Zero Insertion Force) mechanism with a black nylon, glass, and polyamide actuator. Contacts are gold-plated bronze, rated for 50V and 200mA, with a mating cycle of 10. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Packaged on tape and reel for automated assembly.
Molex 5025984593 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 15.6mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Number of Circuits | 45 |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Radiation Hardening | No |
| Series | BackFlip, Easy-On 502598 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5025984593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.