51-position right-angle FPC connector with 0.30mm pitch. Features surface mount termination and liquid crystal polymer (LCP) insulator. Designed for commercial reliability with a rated current of 0.2A. Operating temperature range from -40 to 105 degrees Celsius. Two PCB rows with tin contact finish and 3.93µm plating thickness.
Molex 5025985193 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 51 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.2 |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 2 |
| Plating Thickness | 3.93u |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5025985193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.