Datasheets.com
Datasheets.com
Conn FPC Connector RCP 20 POS 0.5mm Solder RA SMD Easy-On™ T/R
Molex

502611-2001

Conn FPC Connector RCP 20 POS 0.5mm Solder RA SMD Easy-On™ T/R

MountingSurface Mount
Quick Jump:

Technical Specifications

Molex 502611-2001 technical specifications.

General

Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Mounting
Surface Mount
Number of Rows
1
Product Height (mm)
3.9
Product Weight (g)
0.369
Type
FPC Connector
Contact Gender
RCP
Number of Contacts
20
Termination Method
Solder
Min Operating Temperature
-10°C
Max Operating Temperature
100°C
Max Current Rating
0.3/ContactA
Max Voltage Rating
100V
Tradename
Easy-On™

Compliance

Cage Code
1UX99
EU RoHS
Yes
HTS Code
8536694040
Schedule B
8536694040
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU

Datasheet

Molex 502611-2001 Datasheet

Download the complete datasheet for Molex 502611-2001 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.