Surface mount right-angle receptacle with 40 positions and 40 contacts. Features copper alloy contacts with gold and tin plating, a 0.5mm pitch, and a 300mA current rating. Constructed with a polymer and glass actuator, it operates within a -10°C to 100°C temperature range and has a 100V voltage rating. Designed for 20 mating cycles, this component is UL94 V-0 flammability rated and terminates via solder.
Molex 502611-4021 technical specifications.
| Actuator Material | Polymer, Glass |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 300mA |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 26.6mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Easy-On 502611 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502611-4021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.