
40-position, 0.5mm pitch Flexible Flat Cable/Flexible Printed Circuit (FFC/FPC) connector. Right-angle, surface-mount (SMD/SMT) receptacle with bottom contacts featuring gold-plated bronze for reliable connectivity. Rated for 50V and 0.5A, operating between -20°C and 85°C. Features a black glass and polyphenylene actuator and a beige housing, with UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Molex 502790-4091 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On 502790 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502790-4091 to view detailed technical specifications.
No datasheet is available for this part.
