Molex 503-94-8100C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.88mm |
| Height | 2mm |
| Length | 6.45mm |
| Max Current Rating | 2A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 503-94-8100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.