Molex 503105-5030 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | SlimStack 503105 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 503105-5030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.