This Molex 5031480890 is an 8-contact right-angle surface mount RCP header with a terminal pitch of 1.5mm, suitable for wire-to-board applications. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 100V. The header is designed for surface mount termination and has a height of 9.15mm. It is rated for a maximum current of 1A per contact and is available in a shrouded and unshrouded configuration.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100V |
| Height | 9.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |