Conn Wire to Board RCP 18 POS 1.5mm Solder RA Side Entry SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 18 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100V |
| Height | 9.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |