20-position, 2-row wire-to-board receptacle with a 1.5mm pitch. Features right-angle, surface mount and through-hole termination with solder. Constructed with a copper alloy contact material and tin plating, offering a 1A current rating and 100V voltage rating. The beige resin housing ensures UL94 V-0 flammability rating and operates within a -40°C to 85°C temperature range.
Molex 5031482090 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 1A |
| Depth | 9.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Resin |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | CLIK-Mate™ 503148 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031482090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.