
10-position, 2-row male header connector featuring a 1.5mm pitch and straight orientation. Designed for free-hanging, cable mounting with crimp termination, this beige insulator component supports a 2A current rating and 100V voltage rating. It accommodates wire gauges from 24AWG to 30AWG and operates within a temperature range of -25°C to 85°C. RoHS and REACH compliant, this connector is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Type | Non-Gender Specific |
| Current Rating | 2A |
| Depth | 8.6mm |
| Housing Color | Beige |
| Length | 11.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | CLIK-Mate™ 503149 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
