Molex 5031490800 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Type | Non-Gender Specific |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Yes |
| Series | CLIK-Mate™ 503149 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031490800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.