1.5WB DUAL PLUG HOUSING 34CKT
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Type | Non-Gendered |
| Glow Wire Compliant | Non-compliant |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 503149 |
| Termination | Crimp |
| RoHS | Compliant |