Vertical, through-hole mount header with 3 circuits and 3 positions, featuring a 3mm pitch. This female connector utilizes copper alloy contacts with tin plating and a center strip contact type, rated for 2A and 100V. Constructed with nylon insulation and a beige housing, it operates within a -25°C to 85°C temperature range and meets UL94 V-0 flammability standards.
Molex 5031590300 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Depth | 6.55mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 7.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2970 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | CLIK-Mate™ 503159 |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031590300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.