Vertical, through-hole mount rectangular connector with 7 circuits and 7 positions. Features a 0.059-inch pitch and a 2A current rating with a 100V voltage rating. Copper alloy fork-type contacts with tin plating ensure reliable mating. Constructed with beige nylon insulation and housing, this component operates between -40°C and 105°C and meets UL94 V-0 flammability standards.
Molex 5031590700 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 2A |
| Depth | 6.55mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 13.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1485 |
| Packaging | Tray |
| Pitch | 0.059inch |
| Reach SVHC Compliant | Yes |
| Series | CLIK-Mate™ 503159 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031590700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.