This 9-position rectangular connector features 9 copper alloy contacts with tin plating and forked contact type. It has a current rating of 2A and operates within a temperature range of -40°C to 85°C. The connector is packaged in a tray with 1215 units and is compliant with Reach SVHC regulations.
Molex 5031590900 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 2A |
| Depth | 6.55mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Length | 16.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1215 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| Series | CLIK-Mate™ 503159 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031590900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.