15-circuit, 1-row vertical header with a 3mm pitch, designed for through-hole mounting and solder termination. Features copper alloy contacts with tin plating, rated for 2A current and 100V voltage. Operates within a temperature range of -40°C to 85°C. Housing is beige, with a length of 25.4mm and depth of 6.55mm.
Molex 5031591500 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 2A |
| Depth | 6.55mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 810 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| Series | CLIK-Mate™ 503159 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031591500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.