
1.5mm pitch, right-angle header assembly with 13 circuits and 13 contacts. Features forked copper alloy contacts with tin plating, rated for 2A current and 100V voltage. Through-hole mount termination with solder connection. Beige nylon insulation material, UL94 V-0 flammability rating, and a maximum operating temperature of 105°C.
Molex 5031751300 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CLIK-Mate 503175 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031751300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.