Molex 503195-1100 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 20.8mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating Thickness | 0.25m |
| RoHS Compliant | Yes |
| Series | 503195 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 503195-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.