Molex 503196-1000 technical specifications.
| Current Rating | 15A |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 503196 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 503196-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.