Right-angle FPC connector with 21 positions and 0.25mm pitch. Features top contact location with gold-plated bronze contacts and a 200mA current rating. Constructed with a durable nylon, glass, and polyamide actuator and a black housing. Operates within a -40°C to 85°C temperature range and supports 50V AC/DC. Compliant with RoHS, ELV, and Reach SVHC standards, with a UL94 V-0 flammability rating.
Molex 503300-2110 technical specifications.
| Actuator Color | Beige |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 2.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 7mm |
| Material | Bronze |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 0.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Easy-On 503300 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 503300-2110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.