Right-angle SMT FFC/FPC connector with a 0.25mm pitch and 41 positions. Features a front-flip actuator in beige nylon, glass, and polyamide, housing 41 gold-plated bronze contacts. Rated for 50V AC, 200mA, with a temperature range of -40°C to 85°C. This RoHS compliant, UL94 V-0 rated receptacle offers 10 mating cycles and a 2.75mm depth.
Molex 503300-4110 technical specifications.
| Actuator Color | Beige |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 2.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 12mm |
| Material | Bronze |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 41 |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 0.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On 503300 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 503300-4110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.