
This 26-position surface mount header features a copper alloy contact material with gold plating, supporting a current rating of 300mA and a voltage rating of 50V AC. It is compliant with ELV and RoHS regulations, and is packaged in tape and reel quantities of 3000. The header is designed for surface mount applications, with a pitch of 0.4mm and a mated stacking height of 0.7mm.
Molex 503304-2610 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 0.7mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack 503304 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 503304-2610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.