Molex 5033041810 technical specifications.
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 0.7mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Series | SlimStack 503304 |
| Stack Height | 0.7mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5033041810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.