
The SlimStack 503304 connector features 30 gold-plated copper alloy contacts with a current rating of 300mA. It has a black housing with a length of 8.2mm and a depth of 2.6mm. The connector is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with 3000 pieces per package.
Molex 5033043010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.6mm |
| Housing Color | Black |
| Length | 8.2mm |
| Mated Stacking Heights | 0.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Series | SlimStack™ 503304 |
| Stack Height | 0.7mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5033043010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.