0.4mm pitch board-to-board connector with a 0.7mm mated stacking height, featuring 44 circuits arranged in 2 rows. This surface mount component utilizes copper alloy contacts with gold plating, rated for 50V AC and 300mA current. Constructed from copper alloy and black housing material, it operates within a -40°C to 85°C temperature range. The straight orientation connector is supplied in tape and reel packaging.
Molex 5033044410 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.6mm |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 11mm |
| Mated Stacking Heights | 0.7mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 44 |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | SlimStack 503304 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5033044410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.