
Board-to-board connector with 50 positions and 2 rows, featuring a 0.4mm pitch and straight solder termination. This female connector offers a 0.7mm mated stacking height and a 2.6mm depth, constructed from copper alloy with gold plating for reliable contact. Rated for 50V AC and 300mA, it operates within a temperature range of -40°C to 85°C and is surface mountable. The black housing is low halogen and Reach SVHC compliant, supplied in tape and reel packaging.
Molex 5033045010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.6mm |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 12.2mm |
| Mated Stacking Heights | 0.7mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | SlimStack 503304 |
| Stack Height | 0.7mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5033045010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.