0.4mm pitch board-to-board connector assembly featuring 30 circuits and 30 contacts in a 2-row vertical configuration. This surface mount plug assembly offers a 0.7mm mated stacking height and a 2.2mm depth. Constructed with copper alloy contacts and gold plating, it supports a current rating of 300mA and a maximum voltage rating of 50V AC. The black housing is designed for tape and reel packaging, with a temperature range of -20°C to 85°C.
Molex 5033083010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.2mm |
| Housing Color | Black |
| Length | 7.47mm |
| Mated Stacking Heights | 0.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Series | SlimStack™ 503308 |
| Stack Height | 0.7mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5033083010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.