
0.4mm pitch board-to-board connector assembly featuring 42 circuits and a vertical, surface-mount orientation. This male plug assembly utilizes gold-plated copper alloy contacts for reliable connectivity, offering a current rating of 300mA and a maximum voltage rating of 50V AC. Designed for high-density applications, it supports a mated stacking height of 0.7mm and operates within a temperature range of -40°C to 85°C. The black, low-halogen housing is supplied in tape and reel packaging.
Molex 5033084210 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 9.87mm |
| Mated Stacking Heights | 0.7mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Yes |
| Series | SlimStack 503308 |
| Stack Height | 0.7mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5033084210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.