
0.4mm pitch board-to-board connector assembly featuring 50 circuits and 50 male contacts. Constructed with copper alloy and copper contacts, plated with gold for enhanced conductivity. This vertical, surface-mount connector offers a 0.7mm mated stacking height and a 2.2mm depth. Rated for 50V AC and 300mA current, with a maximum operating temperature of 85°C. Low halogen and compliant with REACH SVHC and RoHS standards.
Molex 5033085010 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Mated Stacking Heights | 0.7mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack™ 503308 |
| Stack Height | 0.7mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5033085010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.