
80-position, 1-row right-angle female receptacle for board-to-board applications. Features tin-plated bronze contacts with gold plating, a 0.5mm pitch, and surface mount termination. Rated for 500mA current and 50V voltage, with a maximum operating temperature of 85°C. Constructed with a glass-filled polyphenylene actuator and bronze material, this connector is UL94 V-0 flammability rated, halogen-free, and RoHS compliant.
Molex 503366-8011 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Tin, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Material | Bronze |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On 503366 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 503366-8011 to view detailed technical specifications.
No datasheet is available for this part.