Molex 503376-5020 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | SlimStack 503376 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 503376-5020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.