
30-position, 2-row right-angle male mezzanine header with a 0.4mm pitch. Features bronze contacts with gold plating, a 300mA current rating, and a 30V AC voltage rating. Surface mount termination with a solder connection, housed in black low halogen material. Operates within a temperature range of -40°C to 85°C.
Molex 5033763010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 11mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | SlimStack™ 503376 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5033763010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
