
This 34-position rectangular connector features a surface mount design with a current rating of 300mA and a voltage rating of 30V AC. It is packaged in tape and reel with 1500 units per package. The connector is made of bronze with a gold plating and is compliant with ELV and Reach SVHC regulations.
Molex 5033763410 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | SlimStack™ 503376 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5033763410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.